LEMO Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, 1T Series
- RS Stock No.:
- 144-2718
- Mfr. Part No.:
- FGG.1T.306.CLAC60Z
- Brand:
- LEMO
Save 25% when you buy 25 units
Subtotal (1 bag of 1 unit)*
£54.03
(exc. VAT)
£64.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 4 | £54.03 |
5 - 9 | £45.93 |
10 - 24 | £43.23 |
25 + | £40.51 |
*price indicative
- RS Stock No.:
- 144-2718
- Mfr. Part No.:
- FGG.1T.306.CLAC60Z
- Brand:
- LEMO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMO | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 7.0A | |
Body Orientation | Straight | |
Series | 1T | |
Voltage Rating | 30.0 V , 42.0 V | |
Mating Type | Push-Pull | |
Housing Material | Brass | |
Pole Format | 6P | |
Contact Plating | Nickel | |
Maximum Operating Temperature | +200°C | |
Contact Material | Brass | |
Series Number | 306 | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand LEMO | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 7.0A | ||
Body Orientation Straight | ||
Series 1T | ||
Voltage Rating 30.0 V , 42.0 V | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Pole Format 6P | ||
Contact Plating Nickel | ||
Maximum Operating Temperature +200°C | ||
Contact Material Brass | ||
Series Number 306 | ||
Minimum Operating Temperature -55°C | ||
Related links
- LEMO Circular Connector Cable Mount Male 1T Series
- LEMO Circular Connector Cable Mount Male 1T Series
- LEMO Circular Connector Cable Mount Male 1T Series
- LEMO Circular Connector Cable Mount Male 1T Series
- LEMO Circular Connector Cable Mount Female 1T Series
- LEMO Circular Connector Panel Mount Socket IP68, 1T Series
- LEMO Circular Connector Panel Mount Socket IP68, 1T Series
- LEMO Circular Connector Panel Mount Socket IP68, 1T Series